BENCH MULTIMETER, 5.5 DIGIT
- RS Stock No.:
- 6974196
- Mfr. Prt No.:
- DMM4020-E1
- Brand:
- Tektronix

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6974196 |
| Product description | BENCH MULTIMETER, 5.5 DIGIT |
| Manufacturer / Brand | Tektronix |
| Manufacturer part number | DMM4020-E1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Tektronix DMM4020 Multimeter, 5.5 digit
Tektronics DMM4042 digital multimeter is a 5.5 digit bench multimeter delivering an extensive range of functions. This multimeter performs functions that you expect to see in a multi-function DMM. The functions include measuring volts, ohms, amps and frequency measurements. The DMM4042 meets all demanding measurements on a bench or in a system.
Note
Accessories for the Tektronix DMM4000: TL705 697-4219 , TL710 697-4216 , TL725 697-4203 , TP750 697-4207 , Y8846S 697-4213 , Y8846D 697-4222
Tektronix
Features and Benefits:
5.5 digit display resolution
0.015% basic VDC accuracy (1 year)
Math Functions: dBm, dB, MIN, MAX, REL
2´4 Ohms 4-wire measurement technique
Dedicated DC leakage current measurements
Six dedicated instrument setup buttons
Limit Compare mode for PASS/FAIL testing
RS-232 interface
Safety Rating EN61010-1 CAT I 1000 V, CAT II 600 V
Dimensions 88 x 217 x 297 mm : weight 2.1 kg
Additional Features:
Unnecessary to pay for a higher resolution that an application requires
Ensure high measurement integrity
Allows 4-wire resistant measurements
Excellent resolution and accuracy using 2 leads instead of 4
Provides a combination of measurements
Plots the trend of measured value graphically over a period of time
Calculates both the average and standard deviation of a measurement
Tracks the minimum and maximum measured values at the push of a button
Displays the distribution of measurement results
What Is Included?
Uk & Euro mains lead
TL710 Test lead set
Spare line power fuse
User manual on CD-ROM
RS-232 USB adapter cable
National instruments LabVIEW SignalExpress ™ Tektronix edition
Limited edition software
Specifications
| Attribute | Value |
| Brand | Tektronix |
| Multimeter Type | Bench |
| Absolute Maximum DC Current Measurement | 10 A dc |
| Absolute Maximum AC Current Measurement | 10 A ac |
| Absolute Maximum Resistance Measurement | 100 M? |
| Absolute Maximum AC Voltage Measurement | 750 V ac |
| Absolute Maximum DC Voltage Measurement | 1000 V dc |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance |
| True RMS | Yes |
| Maximum Frequency | 20 kHz |
| Display Type | Digital |
| Model Number p | DMM4020 |
| DC Current Measurement Resolution | 0.001 µA dc |
| AC Current Measurement Resolution | 0.1 µA ac |
| Resistance Measurement Resolution | 1 µ? |
| DC Voltage Measurement Resolution | 1 µV dc |
| AC Voltage Measurement Resolution | 1 µV ac |
| Best AC Voltage Accuracy | ±0.2% + 0.05 |
| Minimum Operating Temperature | 0 °C |
| Height | 88 mm |
| Weight | 2.1 kg |
| Safety Category Level | CAT I, CAT II |
| Best DC Current Accuracy | ±0.03% + 0.008 |
| Best AC Current Accuracy | ±0.3% + 0.06 |
| Width | 217 mm |
| Length | 297 mm |
| Dimensions | 297 x 217 x 88 mm |
| Best DC Voltage Accuracy | ±0.2% + 0.05 |
| Safety Category Voltage | 600 V, 1000 V |
| Best Resistance Measurement Accuracy | ±0.02% + 0.003 |
| Maximum Operating Temperature | +50 °C |