RS PRO PP Storage Bin, 515mm x 255mm
- RS Stock No.:
- 1858052
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1858052 |
| Product description | RS PRO PP Storage Bin, 515mm x 255mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Bench Storage Kit
Two bench/worktop stand and bin kits. See ’contents’ tables for details of bins supplied with each kit.
Note
Kits supplied without box lids.
Additional Note: Illustration depicts a stand fully populated with bins – these kits are supplied with a basic start-up pack of bins. More may be added as required.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Overall Width | 255 mm |
| Bin Material | PP |
| Type | Storage Container |
| Overall Height | 515 mm |
| Overall Depth | 645 mm |