Mueller Electric Crocodile Clip, Copper-Plated Steel Contact, 50A, Black
- RS Stock No.:
- 8884190
- Mfr. Prt No.:
- BU-46A-0L
- Brand:
- Mueller Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8884190 |
| Product description | Mueller Electric Crocodile Clip, Copper-Plated Steel Contact, 50A, Black |
| Manufacturer / Brand | Mueller Electric |
| Manufacturer part number | BU-46A-0L |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
Mueller Mini Plier-Style Clips
A widely popular style of clip, used within a comprehensive range of applications such as testing, trickle charging & timing. Robust and simple wiring style by either crimp or solder eliminates complicated setup and reducing downtime
Copper-plated steel & solid copper construction options available
28.6mm jaw capacity
Specifications
| Attribute | Value |
| Brand | Mueller Electric |
| Current Rating | 50 A |
| Jaw Opening | 29 mm |
| Contact Material | Copper-Plated Steel |
| Insulated | Yes |
| Colour | Black |
| Insulation Material | PVC |