RS PRO Aluminium Butt Hinge, Screw Fixing 65mm x 55mm x 4.5mm

RS Stock No.:
7703002
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7703002
Product description RS PRO Aluminium Butt Hinge, Screw Fixing 65mm x 55mm x 4.5mm
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
RS stock number 7703002
Product description RS PRO Aluminium Butt Hinge, Screw Fixing 65mm x 55mm x 4.5mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Aluminium profile hinges

Aluminium free swing profile hinges
Plastic pin with end caps


Specifications

Attribute Value
Brand RS PRO
Fixing Method Screw
Thickness 4.5 mm
Hinge Type Butt
Closing Type Free Swinging
Length 65 mm
Width 55 mm
Material Aluminium
Checking stock...
VND
1,220,438.59
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(VND)Per Unit(VND)
11,220,438.59610,219.29
*price per unit indicative
"RS PRO Aluminium Butt Hinge, Screw Fixing 65mm x 55mm x 4.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products