3M Nomad Aqua 45 Anti-Slip, Entrance Mat, Carpet, Indoor Use, Black, 1.8m 1.2m 5.6mm

RS Stock No.:
9185078
Mfr. Prt No.:
45004
Brand:
3M
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
RS stock number 9185078
Product description 3M Nomad Aqua 45 Anti-Slip, Entrance Mat, Carpet, Indoor Use, Black, 1.8m 1.2m 5.6mm
Manufacturer / Brand 3M
Manufacturer part number 45004

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

3M Nomad Aqua 45 Low Traffic Door Mat

Nomad Aqua 45 is designed as a low traffic door and floor mat, good water absorption and durability. The Phthalate free PVC backing reduces mat movement also protecting the floor surface from dirt and moisture. A dual fibre tuft of loop pile on the non-woven slip resistant backing completes the floor mat which has good dirt, debris and water retention.

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Features and Benefits:

• Low traffic – up to 500 crossings a day
• Indoor only
• Striped pattern detailing
• Safe pedestrian and wheel traffic
• Durable
• Reduced mat movement
• Holds and removes 80% 0f water, dirt and debris
• Temperature range of 0°C to 60°C
• Easy to clean
• Excellent chemical resistance
• Various colours and sizes available

What is the Door Mat Manufactured From?

• Dual loop pile tuft with fine absorbing polypropylene fibres
• Non-woven polyester and polyamide backing
• Polyamid 6 large course fibre yarn
• Phthalate free PVC anti-slip backing

Where Can I Use the Door Mat?

• Internal use
• Use as a drop-down mat
• Install on a clean, dry surface
• Doorways
• Entrances
• Hallways
• Lobbies

Door Mat Dimensions?

• Total thickness 5.6 mm
• Pile height 5 mm
• Edging width 25 mm
• Edging height 1.6 mm

Cleaning?

• Routine vacuum cleaning (beater brush vacuum for best results)
• Intermediate cleaning with a mechanical brush
• Remove and chewing gum substances immediately

Absorption?

• Total water absorption is 3 litres per square meter
• The drying time required is 24 hours at 2 litres per square meter

Flame Resistance?

Euroclass EN13501

Slip Resistance?

DIN 51130

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.


Specifications

Attribute Value
Brand 3M
Thickness 5.6 mm
Application Door, Entrance, Walkway
Range Nomad Aqua 45
Colour Black
Mat Material PP, PVC
Surface Type Carpet
Indoor/Outdoor Indoor
Length 1.2 m
Anti-Slip Yes
Width 1.8 m
Checking stock...
VND
10,843,763.21
Out of stock
Price Each
Unit(s)Per Unit(VND)
110,843,763.21
*price per unit indicative
"3M Nomad Aqua 45 Anti-Slip, Entrance Mat, Carpet, Indoor Use, Black, 1.8m 1.2m 5.6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products