3M Scotch Super 33+ Black PVC Electrical Tape, 19mm x 20m

RS Stock No.:
1701192
Mfr. Prt No.:
SUPER 33+ 20 X 19
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1701192
Product description 3M Scotch Super 33+ Black PVC Electrical Tape, 19mm x 20m
Manufacturer / Brand 3M
Manufacturer part number SUPER 33+ 20 X 19
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
RS stock number 1701192
Product description 3M Scotch Super 33+ Black PVC Electrical Tape, 19mm x 20m
Manufacturer / Brand 3M
Manufacturer part number SUPER 33+ 20 X 19

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Scotch® Super 33+™ Vinyl Electrical Tape

Scotch® Super 33+™ Vinyl Electrical Tape is a premium grade and the orginal PVC insulating tape. The professional tape is long lasting, offering good flexibility for protection against moisture. The high quality PVC tape combines an elasticated backing and with an aggresive adhesive resistant to varying weather conditions.

APPROVALS : VDE

Application

Designed for primary electrical insulation for all wire and cable splices rated up to 600 V and 105°C, Scotch® Super 33+™ Vinyl Electrical Tape is the original, market-leading PVC insulating tape. This professional grade tape combines an elastic backing with an aggressive adhesive – for moisture-tight electrical and mechanical protection with minimum bulk.
It provides excellent protection against abrasion, acids, alkalis and copper corrosion.
Suitable for cold weather down to -18°C, this tape remains highly conformable and flexible without becoming brittle. It keeps a high level of performance in ambient temperatures up to 105°C.
Super 33+ tape is UL, CDA and VDE approved.

Features and Benefits

Highly conformable with good flexibility – for moisture-tight electrical and mechanical protection with minimum bulk
Keep a high level of performance in ambient temperatures up to 105°C
Suitable for cold weather applications down to –18°C, without becoming brittle
UL, CSA and VDE approved

FAQ's

Can wires with exposed cables be made safe with this tape?

Yes, the electrical tape is designed for this purpose, but would recommended seek professional advice to deal with exposed wires.


Specifications

Attribute Value
Brand 3M
Maximum Operating Temperature +105 °C
Thickness 0.18 mm
Colour Black
Backing Material PVC
Width 19 mm
Trade Name Scotch Super 33+
Length 20 m
Checking stock...
VND
536,465.72
Out of stock
Price Each
Unit(s)Per Unit(VND)
1536,465.72
*price per unit indicative
"3M Scotch Super 33+ Black PVC Electrical Tape, 19mm x 20m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products