RS PRO PVC Flexible Contractor Pack Conduit Black 25mm x 10m

RS Stock No.:
5132360
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5132360
Product description RS PRO PVC Flexible Contractor Pack Conduit Black 25mm x 10m
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
RS stock number 5132360
Product description RS PRO PVC Flexible Contractor Pack Conduit Black 25mm x 10m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PVC Spiral - IP67 Contractor Pack

Easy to install. A good general purpose PVC conduit with a unique IP67 dual purpose connector (fixed or swivel).

Self-extinguishing according to UL94-V0
Shock-resistance with smooth internal surface
Compression strength D<25% with 350N at 20°C


Specifications

Attribute Value
Brand RS PRO
Nominal Diameter 25 mm
IP Rating IP54, IP55, IP67
Conduit Type Flexible Contractor Pack
Length 10 m
Material PVC
Colour Black
Standards Met UL 94 V-0
Checking stock...
VND
2,556,162.91
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,556,162.91
*price per unit indicative
"RS PRO PVC Flexible Contractor Pack Conduit Black 25mm x 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products