ABB, Compact Non-illuminated Black Round Push Button, 2NO, 22mm Maintained Screw
- RS Stock No.:
- 4793699
- Mfr. Prt No.:
- 1SFA619101R1026 CP2-10B-20
- Brand:
- ABB

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4793699 |
| Product description | ABB, Compact Non-illuminated Black Round Push Button, 2NO, 22mm Maintained Screw |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 1SFA619101R1026 CP2-10B-20 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SE
Product Details
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
Non Illuminated Flush Pushbutton - Maintained
IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting
Specifications
| Attribute | Value |
| Brand | ABB |
| Push Button Colour | Black |
| Cutout Diameter | 22 mm |
| Series | Compact |
| Push Button Actuation | Maintained |
| Contact Configuration | 2NO |
| Push Button Style | Round |
| Illuminated | No |
| IP Rating | IP69K |
| Maximum AC Voltage | 240 V |
| Maximum DC Voltage | 250 V |
| Mounting Type | Panel Mount |
| Push Button Material | PC |
| Terminal Type | Screw |
| Minimum Operating Temperature | -25 °C |
| Maximum Operating Temperature | +70 °C |