Festo Air Hose Black, Blue Polyurethane 4mm x 50m PUN-H DUO Series

RS Stock No.:
1366658
Mfr. Prt No.:
PUN-H-4X0,75-DUO
Brand:
Festo
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1366658
Product description Festo Air Hose Black, Blue Polyurethane 4mm x 50m PUN-H DUO Series
Manufacturer / Brand Festo
Manufacturer part number PUN-H-4X0,75-DUO
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
RS stock number 1366658
Product description Festo Air Hose Black, Blue Polyurethane 4mm x 50m PUN-H DUO Series
Manufacturer / Brand Festo
Manufacturer part number PUN-H-4X0,75-DUO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Festo PUN DUO Series Polyurethane Tubing

FESTO PUN-DUO series is a highly flexible paired plastic tubing with high resistance to abrasion and kinks. Two lengths of tubing are fused together into a tubing pair. For fitting, the paired tubing is separated as required at both ends. For use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate.

Features and Benefits

Highly flexible plastic tube
Easily separated as required at both ends
Compatible with a wide variety of fittings
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS

What is an air hose?

An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.


Specifications

Attribute Value
Brand Festo
Hose Inside Diameter 2.6 mm
Hose Outside Diameter 4 mm
Colour Black, Blue
Material Polyurethane
Application Food Industry
Length 50 m
Maximum Operating Pressure 10 bar
Manufacturer Series PUN-H DUO
Minimum Operating Temperature -35 °C
Maximum Operating Temperature +60 °C
Number of Tubes 2
Special Features Hydrolysis Resistant
Checking stock...
VND
3,089,908.64
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(VND)Per Unit(VND)
13,089,908.6461,798.17
*price per unit indicative
"Festo Air Hose Black, Blue Polyurethane 4mm x 50m PUN-H DUO Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products