RS PRO Steel Chair Truck Truck, 610 x 155mm, 75kg Load

RS Stock No.:
7604185
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
RS stock number 7604185
Product description RS PRO Steel Chair Truck Truck, 610 x 155mm, 75kg Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Sack Barrow

Fixed platform sack truck manufactured for frequent use. Ideal for the movement of multiple stacked chairs.

Heavy duty construction
Tubular Steel
Angle footplate
Solid rubber wheels
Blue powder coated


Specifications

Attribute Value
Brand RS PRO
Frame Material Steel
Wheel Type Cushion
Load Capacity 75 kg
Wheel Material Rubber
Type Chair Truck
Overall Height 1115 mm
Wheel Features Swivel
Brakes No
Platform Length 150 mm
Platform Width 610 mm
Platform Dimensions 610 x 155 mm
Wheel Diameter 200 mm
Number of Levels 1
Checking stock...
VND
5,596,693.27
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,596,693.27
*price per unit indicative
"RS PRO Steel Chair Truck Truck, 610 x 155mm, 75kg Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products