Straight 50Ω Coax Adapter BNC Socket to TNC Socket 4GHz

RS Stock No.:
7933607
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7933607
Product description Straight 50Ω Coax Adapter BNC Socket to TNC Socket 4GHz
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
RS stock number 7933607
Product description Straight 50Ω Coax Adapter BNC Socket to TNC Socket 4GHz
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS IP68 50 Ohm Waterproof RF Coaxial Bulkhead BNC Jack to TNC Jack Adapter

50 Ohm hermetically sealed bulkhead BNC jack to TNC jack adapter with waterproof IP68 inner sealing against gas and moisture ingress between insuslators, inner and outer conductors and connector body and panel sealing between the connector body and panel mounting hole. This waterproof RF coaxial BNC jack to TNC jack adapter has a nickel plated brass body, teflon insulator, silicone gasket and a gold plated centre contact.


Specifications

Attribute Value
Brand RS PRO
Operating Frequency 4 GHz
Adapter Type A BNC
Body Plating Nickel
Impedance 50 Ω
Gender A Female
Length 39.5±0.3 mm
Gender B Female
Adapter Type B TNC
Adapter Type BNC Socket to TNC Socket
Contact Plating Gold
Contact Material Brass
Body Orientation Straight
Checking stock...
VND
833,781.55
Out of stock
Price Each
Unit(s)Per Unit(VND)
1833,781.55
*price per unit indicative
"Straight 50Ω Coax Adapter BNC Socket to TNC Socket 4GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products