TE Connectivity 50Ω Straight Cable Mount, BNC Connector , Plug, RG141 A/U, RG58 C/U
- RS Stock No.:
- 6807359
- Mfr. Prt No.:
- 1-1337426-0
- Brand:
- TE Connectivity
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
| RS stock number | 6807359 |
| Product description | TE Connectivity 50Ω Straight Cable Mount, BNC Connector , Plug, RG141 A/U, RG58 C/U |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 1-1337426-0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
TE Connectivity BNC RF Coaxial Connectors
TE Connectivity BNC Plugs
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Operating Frequency | 0 to 4 GHz |
| Bulkhead | No |
| Impedance | 50 Ω |
| Termination Method | Crimp |
| Body Plating | Nickel |
| Cable Type | RG141 A/U, RG58 C/U |
| Minimum Operating Temperature | -65 °C |
| Maximum Operating Temperature | +165 °C |
| Contact Plating | Gold |
| Coaxial Connector Type | BNC Connector |
| Contact Material | Brass |
| Gender | Male |
| Mounting Type | Cable Mount |
| Body Orientation | Straight |