Bosch PWS700115 115mm Corded Angle Grinder, UK Plug
- RS Stock No.:
- 8202958
- Mfr. Prt No.:
- 0.603.3A2.070
- Brand:
- Bosch

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8202958 |
| Product description | Bosch PWS700115 115mm Corded Angle Grinder, UK Plug |
| Manufacturer / Brand | Bosch |
| Manufacturer part number | 0.603.3A2.070 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8202958 |
| Product description | Bosch PWS700115 115mm Corded Angle Grinder, UK Plug |
| Manufacturer / Brand | Bosch |
| Manufacturer part number | 0.603.3A2.070 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: HU
Product Details
Bosch Green Power Tools
Bosch PWS 700-115 Angle Grinder
Introducing The PWS 700-115 Angle Grinder from Bosch is a versatile and flexible tool for cutting off, cutting to length, grinding and brushing. The option to mount the handle on both sides for left and right-handers, the compact design and the powerful 700-watt motor enable versatile use for different applications. The low weight and improved ergonomics reduce fatigue when working for extended periods of time and ensure safe and controlled handling at all times. The 700-115 features the patented Dust Protection System that prevents grinding or cutting dust from collecting in the ball bearing. This ensures optimum performance and a longer lifetime.
Features and Benefits:
• The powerful 700-watts motor enables versatile use for different applications
• Suitable for 115mm discs
• Ergonomic, lightweight and low vibration design ensures maximum control and increased handling
• Comfortable for left and right-handers thanks to the handle that can be mounted on both sides
• Easy to use, tool-free spindle lock mechanism
• Dust Protection System prevents grinding or cutting dust from collecting in the ball bearing
• An adjustable, protective cap for increased safety of use
• Safety quick adjustment guard designed so it cannot be fitted incorrectly
• Ideal for cutting, grinding and brushing
Technical Specification:
• Model: PWS 700-115
• Power input: 701W
• Grinding disc diameter: 115mm
• No-load speed: 11,000 rpm
• Weight: 1.68kg
Typical Applications:
Angle grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stone or metal. Small compact size and versatile grinders are ideal for working in tight spaces and can be one-hand operated. With its small size and lightweight construction, they operate at high RPMs. Large and heavy-duty grinders offer more precision when it comes to cutting and are equipped with more powerful motors, although they tend to be heavier and bulkier so always require two-hand operated.
Angle grinders are tools designed for professionals such as:
• Builders
• Plumbers
• Electricians
• Roof installers
• Carpenters
• Mechanics
• Engineers
FAQs:
What's in the set?
The Bosch 700-115 (Part Number: 06033A2070) Angle Grinder is supplied with:
• Handle
• Quick adjustment protective guard
Other accessories such as cutting discs and carry case are not supplied in the set.
Why would you buy this angle grinder?
The Bosch 700-115 is a professional angle grinder that feels comfortable in the hand, can be used continuously with tool-free spindle lock mechanism. This power tool is made for strong materials and has all the features expected from a high-quality device.
What's the voltage rating?
It's 230V power tool.
Specifications
| Attribute | Value |
| Brand | Bosch |
| Disc Size | 115 mm |
| Grinder Type | Angle Grinder |
| Speed | 11000 rpm |
| Corded/Cordless | Corded |
| Voltage Rating | 240 V |
| Brushed/Brushless Motor | Brushed |
| Wattage | 701 W |
| Weight | 1.7 kg |
| Plug Type | Type G - British 3-pin |
| Model Number | PWS700115 |