Hirose, DF3, 8 Way, 1 Row, Straight PCB Header

RS Stock No.:
7794963
Mfr. Prt No.:
DF3-8P-2DSA(01)
Brand:
Hirose

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7794963
Product description Hirose, DF3, 8 Way, 1 Row, Straight PCB Header
Manufacturer / Brand Hirose
Manufacturer part number DF3-8P-2DSA(01)
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
RS stock number 7794963
Product description Hirose, DF3, 8 Way, 1 Row, Straight PCB Header
Manufacturer / Brand Hirose
Manufacturer part number DF3-8P-2DSA(01)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

2.0mm Single-Row Connector - Hirose DF3

Hirose DF3 Series 2 mm Pitch Through Hole PCB Mount Pin Header Connectors

DF3 series 2 mm pitch through hole PCB mount pin header connectors. These DF3 series 2 mm pitch pin headers are available as vertical or right angle mount and with tin plated or gold plated (part numbers suffixed with (01) contacts.

Board Through-hole diameter 0.8 mm


Specifications

Attribute Value
Brand Hirose
Series DF3
Pitch 2.0 mm
Number of Contacts 8
Number of Rows 1
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Connector System Board to Board, Wire to Board
Mounting Type Through Hole
Termination Method Solder
Contact Plating Gold
Contact Material Copper Alloy
Current Rating 3.0 A
Checking stock...
VND
118,214.95
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1118,214.9523,642.99
*price per unit indicative
"Hirose, DF3, 8 Way, 1 Row, Straight PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products