RS PRO, M3 Brass Threaded Insert diameter 4mm Depth 4.78mm
- RS Stock No.:
- 0278534
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0278534 |
| Product description | RS PRO, M3 Brass Threaded Insert diameter 4mm Depth 4.78mm |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0278534 |
| Product description | RS PRO, M3 Brass Threaded Insert diameter 4mm Depth 4.78mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
RS PRO Brass Threaded Insert - Expansion insert
RS PRO range of expansion inserts which are suitable for use with most plastic materials, using either through or blind holes. These threaded inserts feature a knurled outer diameter with expansion slots that prevent rotation or loosening due to vibration and ensures consistent self-locking pressure on the fixing screws.
Threaded inserts are designed to be placed into existing holes to provide a threaded receptacle so that screws, bolts or other fixings can be installed. RS PRO have a great range of threaded inserts made from various materials including brass and steel with zinc plated finishes.
Options include:
Threaded Inserts available with Flush Head
278-534 - Insert M3 flush
278-540 - Insert M3.5 flush
278-556 - Insert M4 flush
278-562 - Insert M5 flush
278-578 - Insert M6 flush
Threaded Inserts available with Flange Head
278-584 - Insert M3 flange
278-590 - Insert M3.5 flange
278-607 - Insert M4 flange
278-613 - Insert M5 flange
278-629 - Insert M6 flange
Features and Benefits:
Material is brass - inserts are durable and resistant to corrosion, provides a better level of corrosion resistance than steel
Knurled for grip
Simple press or hammer in - press-in installation into drilled or moulded holes of specified size
Can be used in drilled or moulded holes
Various thread sizes - M3, M3.5, M4, M5 and M6
Insertion of the screw expands the insert giving a self-locking action
Typical Applications:
Threaded inserts are available in various materials and finishes and metric course threads to suit every application. Expansion inserts are ideal for plastics which can resist the expansion of the insert but also flexible to let the knurls anchor into the material. Threaded expansion inserts are designed to provide strong reusable threads in thermoset and other hard plastics and are commonly used in plastic casings and housing.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Body Depth | 4.78 mm |
| Material | Brass |
| Fixing Hole Diameter | 4 mm |
| Body Outside Diameter | 4.22 mm |
| Thread Size | M3 |
| Thickness of Material Minimum | 6.7 mm |