Microchip, MCP16312-E/MSStep-Down Switching Regulator, 1-Channel 1A Adjustable 8-Pin, MSOP
- RS Stock No.:
- 8938262
- Mfr. Prt No.:
- MCP16312-E/MS
- Brand:
- Microchip

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8938262 |
| Product description | Microchip, MCP16312-E/MSStep-Down Switching Regulator, 1-Channel 1A Adjustable 8-Pin, MSOP |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | MCP16312-E/MS |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8938262 |
| Product description | Microchip, MCP16312-E/MSStep-Down Switching Regulator, 1-Channel 1A Adjustable 8-Pin, MSOP |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | MCP16312-E/MS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
MCP16312 Synchronous Buck Converter
The Microchip MCP16312 is an adjustable output, fixed frequency, synchronous, step-down DC-DC converter that operates from input voltage sources up to 30V. Integrated into the device is a high-side and low-side switch, fixed frequency Peak Current Mode Control, internal compensation, peak-current limit and over-temperature protection.
Features
Efficiency up to 95%
Input Voltage Range: 4.4V to 30V
1A Output Current Capability
Output Voltage Range: 2.0V to 24V
Qualification: AEC-Q100 Rev. G, Grade 1 (-40°C to 125°C)
Integrated N-Channel High-Side and Low-Side Switches – 170 mA Low-Side, 300 mA High Side
Stable Reference Voltage: 0.8V
PWM Operation: 500 kHz
Low Device Shutdown Current: 3 μA typical
Low Device Quiescent Current: 44 μA (non-switching, PFM Mode)
Internal Compensation
Internal Soft-Start: 300 μs (EN low-to-high)
Peak Current Mode Control
Cycle-by-Cycle Peak Current Limit
Under-voltage Lockout (UVLO)
Over-temperature Protection
Specifications
| Attribute | Value |
| Brand | Microchip |
| Maximum Output Current | 1 A |
| Maximum Output Voltage | 24 V |
| Regulator Function | Step Down |
| Minimum Output Voltage | 2 V |
| Minimum Input Voltage | 4.4 V |
| Maximum Input Voltage | 30 V |
| Output Type | Adjustable |
| Mounting Type | Surface Mount |
| Number of Outputs | 1 |
| Pin Count | 8 |
| Package Type | MSOP |
| Switching Regulator | Yes |
| Line Regulation | 0.15 %/V |
| Load Regulation | 0.25 % |
| Minimum Operating Temperature | -40 °C |
| Maximum Switching Frequency | 575 kHz |
| Maximum Operating Temperature | +125 °C |
| Length | 3 mm |
| Height | 0.95 mm |
| Width | 3 mm |
| Dimensions | 3 x 3 x 0.95 mm |