Bulgin C13 Panel Mount IEC Connector Socket, 10A, 250 V

RS Stock No.:
0449310
Mfr. Prt No.:
PX0675/63
Brand:
Bulgin

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0449310
Product description Bulgin C13 Panel Mount IEC Connector Socket, 10A, 250 V
Manufacturer / Brand Bulgin
Manufacturer part number PX0675/63
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
RS stock number 0449310
Product description Bulgin C13 Panel Mount IEC Connector Socket, 10A, 250 V
Manufacturer / Brand Bulgin
Manufacturer part number PX0675/63

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

IEC appliance plugs

10A Flange Fixing IEC320 Socket (C13)

Note

All of these plugs and sockets have a contact resistance of 103MΩ. Their operating temperature is -40°C to +70°C

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

Standard and shuttered sockets
250Vac/ 10A rated
Flammability rating UL94V-0
Use insulating boot stock no. 211-0907
For connector retaining clamp see 195-928.

L449310-01

Specifications

Attribute Value
Brand Bulgin
Termination Method Quick Connect
Number of Fuses None
Voltage Rating 250 V
Shuttered No
IEC Connector Type C13
Current Rating 10 A
Gender Female
Mounting Type Panel Mount
Body Orientation Straight
Checking stock...
VND
110,054.98
Out of stock
Price Each
Unit(s)Per Unit(VND)
1110,054.98
*price per unit indicative
"Bulgin C13 Panel Mount IEC Connector Socket, 10A, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products