ABB, Compact, Panel Mount Red LED Buzzer, 22mm Cutout, Round, 230V ac

RS Stock No.:
8352766
Mfr. Prt No.:
1SFA619600R6131 CB1-613R
Brand:
ABB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8352766
Product description ABB, Compact, Panel Mount Red LED Buzzer, 22mm Cutout, Round, 230V ac
Manufacturer / Brand ABB
Manufacturer part number 1SFA619600R6131 CB1-613R
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
RS stock number 8352766
Product description ABB, Compact, Panel Mount Red LED Buzzer, 22mm Cutout, Round, 230V ac
Manufacturer / Brand ABB
Manufacturer part number 1SFA619600R6131 CB1-613R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Buzzers

The new range of ABB buzzers are suitable for a wide range of applications and sectors. The buzzers are available with or without LED illumination with continuous or flashing light. In addition, the buzzers also incorporate a siren with a noise output of approximately 90 db into a product that has the same outer dimensions as a Pilot light (indication light).

Compact design for short installation time
LED illumination integrated with continuous/flashing light/siren
Cable Terminal
IP 66, 67, 69k


Specifications

Attribute Value
Voltage Rating 230 V ac
Brand ABB
Terminal Type Screw
Body Material Plastic
Current Rating 70 mA
Mounting Type Panel Mount
Lamp Type LED
Cutout Diameter 22 mm
Series Compact
Pilot Light Shape Round
Pilot Light Colour Red
Checking stock...
VND
1,563,785.02
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,563,785.02
*price per unit indicative
"ABB, Compact, Panel Mount Red LED Buzzer, 22mm Cutout, Round, 230V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products