IKO Nippon Thompson Linear Guide Carriage MLC5C1HS2, MLC

RS Stock No.:
9175954
Mfr. Prt No.:
MLC5C1HS2
Brand:
IKO Nippon Thompson
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
RS stock number 9175954
Product description IKO Nippon Thompson Linear Guide Carriage MLC5C1HS2, MLC
Manufacturer / Brand IKO Nippon Thompson
Manufacturer part number MLC5C1HS2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Linear Guides and Rails - IKO Nippon Thompson

The Linear Motion Rolling Guide Series from IKO Nippon Thompson is a range of machine parts for reducing linear motion friction. Supplying a large range of products, and available in many sizes including the worlds smallest track rail at just 1 mm wide. Providing high rigidity and high-load capacity, the Linear Motion Rolling Guide Series can be widely used in various fields.

C-Lube Linear Way Carriages - ML

IKO Nippon Thompson C-Lube Linear Way ML series is miniature, lightweight and compact incorporating built in lubricating parts. The lubrication performance is maintained for a long time so the guides are low maintenance.

Features and Benefits

• C-Lube maintains the lubrication performance for a long time
• Lightweight and compact
• Smooth and light running
• Tapped rail specification
• Stainless steel for corrosion resistance
• Ball retained type for ease of mounting

Application Information

Suitable for use where rust prevention is not preferred such as clean rooms, medical equipment, disk read devices and semiconductor manufacturing.


Specifications

Attribute Value
Brand IKO Nippon Thompson
Manufacturer Series MLC
For Rail Width 5 mm
Carriage Width 12 mm
Dynamic Load Rating 582 N
Static Load Rating 841 N
Checking stock...
VND
2,254,244.02
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,254,244.02
*price per unit indicative
"IKO Nippon Thompson Linear Guide Carriage MLC5C1HS2, MLC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products