Amphenol Industrial Panel Mount Connector, 6 Contacts, Plug
- RS Stock No.:
- 6121888
- Mfr. Prt No.:
- T3402 000 RS
- Brand:
- Amphenol Industrial

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6121888 |
| Product description | Amphenol Industrial Panel Mount Connector, 6 Contacts, Plug |
| Manufacturer / Brand | Amphenol Industrial |
| Manufacturer part number | T3402 000 RS |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6121888 |
| Product description | Amphenol Industrial Panel Mount Connector, 6 Contacts, Plug |
| Manufacturer / Brand | Amphenol Industrial |
| Manufacturer part number | T3402 000 RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
C091A - Metal/Plastic
Circular connectors with metal screw coupling and plastic back shell.
Panel Plug Front Mounting, Ring/Hex Nut
Note
Depth of 12way plug only is 14mm, all other depths are 16mm as shown in illustration
3.5mm panel depth
Solder termination
Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL
Specifications
| Attribute | Value |
| Brand | Amphenol Industrial |
| Termination Method | Solder |
| Series | C 091 A |
| Plug/Socket | Plug |
| Contact Plating | Silver |
| Housing Material | Metal, Polymer |
| Mating Type | Screw On |
| IP Rating | IP40 |
| Shell Size | M16 |
| Number of Contacts | 6 |
| Voltage Rating | 300 V |
| Contact Gender | Male |
| Current Rating | 5.0 A |
| Mounting Type | Panel Mount |
| Body Orientation | Straight |
| Maximum Operating Temperature | +85 °C |
| Minimum Operating Temperature | -40 °C |