RS PRO Coaxial Cable, CT81, 75 Ω, 100m, Unterminated

RS Stock No.:
5203046
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5203046
Product description RS PRO Coaxial Cable, CT81, 75 Ω, 100m, Unterminated
Manufacturer / Brand RS PRO
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
RS stock number 5203046
Product description RS PRO Coaxial Cable, CT81, 75 Ω, 100m, Unterminated
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

CT Digital Coax

The 'CT' range of broadband low loss coaxial cable meets the European standard BS EN50117. Designed to offer ideal electrical parameters for the reception of digital TV either via satellite or terrestrial transmissions. Recommended for use in installation for the reception of both Sky & other digital/analogue TV providers. In addition these cables may be suitable for use in video transmission & camera control applications in CCTV systems.

CT81

1//0.81mm plain copper conductor
Semi-air-spaced polyethylene dielectric
Copper tape & braided screen
White PVC outer sheath

CT81


Specifications

Attribute Value
Brand RS PRO
Outer Diameter 5 mm
Length 100 m
Coaxial Type CT81
Characteristic Impedance 75 Ω
Terminated/Unterminated Unterminated
Conductor Strand Type Solid
Connector B Unterminated
Sheath Colour White
Reel Length 100 m
Attenuation 28.7 dB/100m @ 1.35MHz, 33 dB/100m @ 1.75MHz, 36.9 dB/100m @ 2.15MHz, 39.2 dB/100m @ 2.4MHz
Connector A Unterminated
Capacitance 53 pF/m
Velocity ratio 84 %
Manufacturer Part No. H121C00.00B100
Conductor Material Bare Copper
Size of Strands 0.8 mm
Operating Temperature Range Maximum of +70 °C
Maximum Operating Temperature +70 °C
Core Strands 1/0.8
Number of Strands 1
Sheath Material Polyvinyl Chloride PVC
Shielding Annealed Copper Braid
Insulation Material PE
Standards Met Euroclass Eca
Checking stock...
VND
5,236,189.98
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
15,236,189.9852,361.90
*price per unit indicative
"RS PRO Coaxial Cable, CT81, 75 Ω, 100m, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products