Belden Coaxial Cable, RG58, 50 Ω, 100m, Unterminated

RS Stock No.:
5218278
Mfr. Prt No.:
MRG5800.10100
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5218278
Product description Belden Coaxial Cable, RG58, 50 Ω, 100m, Unterminated
Manufacturer / Brand Belden
Manufacturer part number MRG5800.10100
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
RS stock number 5218278
Product description Belden Coaxial Cable, RG58, 50 Ω, 100m, Unterminated
Manufacturer / Brand Belden
Manufacturer part number MRG5800.10100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

RG58C/U

An RG58 coaxial cable for radio frequency connections.

Features and Benefits
·18mm tinned copper stranded conductor
·Solid polyethylene insulation
·Tinned copper braid
·Sheathed in PVC


Specifications

Attribute Value
Terminated/Unterminated Unterminated
Brand Belden
Conductor Strand Type Stranded
Coaxial Type RG58
Sheath Colour Black
Reel Length 100 m
Attenuation 37.7 dB/100m @ 400MHz, 55.8 dB/100m @ 700MHz, 65.6 dB/100m @ 900MHz, 70.5 dB/100m @ 1GHz
Characteristic Impedance 50 Ω
Outer Diameter 4.95 mm
Length 100 m
Voltage Rating 4000 V dc
Capacitance 101 pF/m
Velocity ratio 66 %
Manufacturer Part No. MRG5800.10100
Conductor Material Tinned Copper
Size of Strands 33 AWG
Operating Temperature Range -40 → +85 °C
Maximum Operating Temperature +85 °C
Core Strands 19/33
Number of Strands 19
Sheath Material Polyvinyl Chloride PVC
Insulation Material PE
Minimum Operating Temperature -40 °C
Checking stock...
VND
8,807,955.31
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
18,807,955.3188,079.55
*price per unit indicative
"Belden Coaxial Cable, RG58, 50 Ω, 100m, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products