CABLE & CONNECTOR 1681596
- RS Stock No.:
- 8613294
- Brand:
- Phoenix Contact
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
| RS stock number | 8613294 |
| Product description | CABLE & CONNECTOR 1681596 |
| Manufacturer / Brand | Phoenix Contact |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Connector A | M12 |
| Connector B | M12 |
| Connector A Gender | Male |
| Connector B Gender | Female |
| Coding | A |
| Number of Cores | 5 |
| Length | 600 mm |
| Sheath Material | PUR |
| Connector A Number of Contacts | 5 |
| Connector B Number of Contacts | 5 |
| Voltage Rating | 48 V, 60 V |
| Current Rating | 4 A |
| Series | SAC |
| IP Rating | IP65, IP67, IP68 |
| Cross Sectional Area | (Signal Line) 5x 0.34 mm² |
| Connector B Housing Gender | Male |
| Connector A Housing Gender | Female |
| Minimum Bend Radius | 46 mm (Flexible) 23 mm (Fixed) |
| Conductor Material | Bare Cu litz wires |
| American Wire Gauge | 22 AWG |