Binder Cable Mount Connector, 12 Contacts, Miniature Connector, Plug
- RS Stock No.:
- 3089135
- Mfr. Prt No.:
- 99.5629.15.12
- Brand:
- Binder

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3089135 |
| Product description | Binder Cable Mount Connector, 12 Contacts, Miniature Connector, Plug |
| Manufacturer / Brand | Binder |
| Manufacturer part number | 99.5629.15.12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Miniature round plug Binder 423
Cable plug
Note
For Sockets see examples 115-2584, 129-8157, 274-3838 and 308-9113
Specifications
| Attribute | Value |
| Brand | Binder |
| Series | 423 |
| IP Rating | IP67 |
| Number of Contacts | 12 |
| Contact Gender | Male |
| Plug/Socket | Plug |
| Connector Size | Miniature |
| Contact Plating | Gold |
| Voltage Rating | 60 V |
| Current Rating | 3.0 A |
| Contact Material | Brass |
| Mounting Type | Cable Mount |
| Body Orientation | Straight |
| Termination Method | Solder |
| Minimum Operating Temperature | -30 °C |
| Maximum Operating Temperature | +95 °C |