HellermannTyton Helagrip Slide On Cable Marker Kit, Pre-printed “-, +, 0 → 9, Earth, L, N, R, S, T”, 1 →

RS Stock No.:
0557017
Mfr. Prt No.:
901-10387
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0557017
Product description HellermannTyton Helagrip Slide On Cable Marker Kit, Pre-printed "-, +, 0 → 9, Earth, L, N, R, S, T", 1 →
Manufacturer / Brand HellermannTyton
Manufacturer part number 901-10387
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
RS stock number 0557017
Product description HellermannTyton Helagrip Slide On Cable Marker Kit, Pre-printed "-, +, 0 → 9, Earth, L, N, R, S, T", 1 →
Manufacturer / Brand HellermannTyton
Manufacturer part number 901-10387

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Markers

HellermannTyton Helagrip Cable Marker Kit

Specially designed for marking Helagrip fit a wide range of cable diameters 2.5mm to 4.8mm, this kit features the chevron cut end markers for lock alignment of legend series.

Featuring 4500 individual markers the kit includes 250 of each different legend, there are 18 legends in total. Colour coded numbers include 0, 1, 2, 3, 4, 5, 6, 7, 8, 9, and printed black on white letters L, N, R, S, T, +, - and earth. Manufactured from a high grade PVC compound the markers are durable and flexible, with a UL94 Vo (3mm) flammability rating. Application before termination is recommended for optimal cable labels.

Note

557-017 is for sizes 1-3mm, 557-023 is size 2-5 mm

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Features and Benefits:

• Chevron cut for interlocking
• Flexible to fit securely on wires
• One size for a range of cables
• Kit box dimension 180mm x 275mm

Frequently asked questions:

How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.


Specifications

Attribute Value
Brand HellermannTyton
Series Helagrip
Legend -, +, 0 → 9, Earth, L, N, R, S, T
Marker Colours Assorted
Minimum Cable Diameter 1.7 mm
Quantity 4500
Kit Includes Cable Markers and Storage Box
Affixing Method Slide On
Printable No
Fire Behaviour Self-extinguishing
Maximum Cable Diameter 2.8 mm
Material PVC
Cable Diameter Range 1 → 3 mm
Checking stock...
VND
4,781,533.19
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,781,533.19
*price per unit indicative
"HellermannTyton Helagrip Slide On Cable Marker Kit, Pre-printed "-, +, 0 → 9, Earth, L, N, R, S, T", 1 →" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products