Wago PCB Terminal Block, 5.08mm Pitch

RS Stock No.:
1807622
Mfr. Prt No.:
231-302/026-000
Brand:
Wago

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1807622
Product description Wago PCB Terminal Block, 5.08mm Pitch
Manufacturer / Brand Wago
Manufacturer part number 231-302/026-000
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
RS stock number 1807622
Product description Wago PCB Terminal Block, 5.08mm Pitch
Manufacturer / Brand Wago
Manufacturer part number 231-302/026-000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Wago MCS-MIDI Classic 5.08 mm Terminal Block Plug Connectors

MCS-MIDI Classic series female pluggable terminal block connectors with a 5.08 mm pitch. These connectors allow a universal connection for all conductor types and can accommodate wires with cross section measuring 28 AWG to 12 AWG. These MCS-MIDI Classic terminal block plugs have a screwless cage clamp termination for quick and easy connection. A locking latch ensures a secure connection to the mating header. These MCS-MIDI Classic 5.08 mm terminal block plugs are also codable and incorporate a single coding finger. Integrated test ports are also featured. These MCS-MIDI Classic terminal blocks have a robust design and are resistant to shock and vibration, assuring a reliable connection.

APPROVALS :

Features and Benefits

Universal connection for all conductor types
Can accommodate wire size range of 28 AWG to 12 AWG
Screwless cage clamp termination for quick and easy connection
Locking latch for secure connection
Codable with single coding finger incorporated
Integrated test ports
Robust design resistant to shock and vibration

LF180762-10

Specifications

Attribute Value
Brand Wago
Pitch 5.08 mm
Termination Method Spring Cage
Current Rating 16 A
Voltage Rating 250 V
Checking stock...
VND
864,329.13
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1864,329.1386,432.91
*price per unit indicative
"Wago PCB Terminal Block, 5.08mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products