Legrand Clear Nylon Cable Tie, 140mm x 3.5 mm
- RS Stock No.:
- 7048683
- Mfr. Prt No.:
- 0 320 54
- Brand:
- Legrand

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7048683 |
| Product description | Legrand Clear Nylon Cable Tie, 140mm x 3.5 mm |
| Manufacturer / Brand | Legrand |
| Manufacturer part number | 0 320 54 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Colring equipment ties with external teeth
Ties with external teeth.
Resistance to external agents:
Good resistance to base solutions, oils, greases, petroleum products, chlorinated solvents.
Limited resistance to acids.
Not resistant to phenol.
Humidity absorption: 1.2%.
Halogen-free.
Specifications
| Attribute | Value |
| Brand | Legrand |
| Length | 140 mm |
| Width | 3.5 mm |
| Colour | Clear |
| Material | Nylon 66 |
| Type | Non-Releasable |
| Quantity | 100 pack |
| Minimum Operating Temperature | +20 °C |
| Maximum Operating Temperature | +40 °C |
| Series | Colring |
| Tensile Strength | 13.6 daN |
| Maximum Bundle Diameter | 33 mm |