Camloc Stainless Steel Gas Strut, with Ball & Socket Joint 60mm Stroke Length

RS Stock No.:
3469503
Mfr. Prt No.:
SXV6050500001
Brand:
Camloc Gas Springs
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
RS stock number 3469503
Product description Camloc Stainless Steel Gas Strut, with Ball & Socket Joint 60mm Stroke Length
Manufacturer / Brand Camloc Gas Springs
Manufacturer part number SXV6050500001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Camloc Stainless Steel Swift & Sure Gas Springs

These gas springs are produced in 316L stainless steel to offer extremely high corrosion resistance in more extreme environments, such as marine, industrial and coastal. The rod surface is specially prepared for additional hardness and these stainless steel Swift & Sure gas springs have been subjected to over 1,000 hours of salt spray testing.

Features:

High corrosion resistance ideal for external applications
Rod and tube manufactured in 316L stainless steel
Special surface finish for additional hardness and corrosion resistance


Specifications

Attribute Value
Brand Camloc Gas Springs
Piston Diameter 6 mm
Maximum Force 400 N
End Connector Ball & Socket Joint
End Connector Material Nylon, Stainless Steel
Minimum Force 50 N
Stroke Length 60 mm
Cylinder Material Stainless Steel
Rod Diameter 15 mm
Checking stock...
VND
5,478,059.86
Out of stock
Price Pair
Unit(s)Per Unit(VND)
15,478,059.86
*price per unit indicative
"Camloc Stainless Steel Gas Strut, with Ball & Socket Joint 60mm Stroke Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products