Microchip MCP2551-I/SN, CAN Transceiver 1Mbps ISO 11898, 8-Pin SOIC

RS Stock No.:
7386036
Mfr. Prt No.:
MCP2551-I/SN
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7386036
Product description Microchip MCP2551-I/SN, CAN Transceiver 1Mbps ISO 11898, 8-Pin SOIC
Manufacturer / Brand Microchip
Manufacturer part number MCP2551-I/SN
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
RS stock number 7386036
Product description Microchip MCP2551-I/SN, CAN Transceiver 1Mbps ISO 11898, 8-Pin SOIC
Manufacturer / Brand Microchip
Manufacturer part number MCP2551-I/SN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

CAN Bus Communication - Microchip

MCP2551 CAN Transceivers

The Microchip MCP2551 is a high-speed CAN Transceiver that can operate at speeds of up to 1 Mbps. Serving as an interface between a CAN Controller and the physical bus, the MCP2551 provides differential transmit and receive capability and is fully compatible with ISO 11898. The MCP2551 is suitable for both 12 V and 24 V systems.

Features

Supports 1 Mbps operation
Slope control input
Implements ISO 11898 physical layer requirements
Suitable for 12 V and 24 V systems
Externally controlled slope for reduced RFI emissions
Permanent dominant detect
Low-current standby operation
High noise immunity due to differential bus implementation


Specifications

Attribute Value
Brand Microchip
Number of Transceivers 1
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Standard Supported ISO 11898
Package Type SOIC
Maximum Operating Temperature +85 °C
IC Type CAN Transceiver
Power Down Mode Sleep, Standby
Length 4.9 mm
Maximum Operating Supply Voltage 5.5 V
Height 1.25 mm
Width 3.9 mm
Maximum Supply Current 75 mA
Dimensions 4.9 x 3.9 x 1.25 mm
Minimum Operating Supply Voltage 4.5 V
Pin Count 8
Maximum Data Rate 1 Mbps
Checking stock...
VND
80,344.32
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
180,344.3240,172.16
*price per unit indicative
"Microchip MCP2551-I/SN, CAN Transceiver 1Mbps ISO 11898, 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products