Panasonic 2200μF Electrolytic Capacitor 6.3V dc, Through Hole – EEUFR0J222

RS Stock No.:
7083484
Mfr. Prt No.:
EEUFR0J222
Brand:
Panasonic
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7083484
Product description Panasonic 2200μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFR0J222
Manufacturer / Brand Panasonic
Manufacturer part number EEUFR0J222
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
RS stock number 7083484
Product description Panasonic 2200μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFR0J222
Manufacturer / Brand Panasonic
Manufacturer part number EEUFR0J222

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

FR Series 6.3 V to 25 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

Note

Not Applicable for Automotive

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.


Specifications

Attribute Value
Brand Panasonic
Capacitance 2200 µF
Series FR Radial
Mounting Type Through Hole
Height 20 mm
Lead Pitch 5 mm
Dimensions 10 (Dia.) x 20 mm
Technology Electrolytic
Maximum Operating Temperature +105 °C
Voltage 6.3 V dc
Ripple Current 2.18 A
Minimum Operating Temperature -40 °C
Diameter 10 mm
Lifetime 10000 h
Tolerance ±20 %
Checking stock...
VND
141,021.02
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1141,021.0214,102.10
*price per unit indicative
"Panasonic 2200μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFR0J222" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products