CAPACITOR ELECTRIC DOUBLE LAYER (EDLC) 0
- RS Stock No.:
- 1804302
- Brand:
- Eaton Bussmann Series
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
| RS stock number | 1804302 |
| Product description | CAPACITOR ELECTRIC DOUBLE LAYER (EDLC) 0 |
| Manufacturer / Brand | Eaton Bussmann Series |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Eaton Bussmann Series |
| Capacitance | 0.1 F |
| Voltage | 5.5 V dc |
| Mounting Type | Through Hole |
| Minimum Operating Temperature | -25 °C |
| Maximum Operating Temperature | +70 °C |
| Diameter | 11.5 mm |
| Height | 12.7 mm |
| Dimensions | 11.5 (Dia.) x 12.7 mm |
| Lead Pitch | 5 mm |
| Equivalent Series Resistance | 75 Ω |
| Lifetime | 1000 h |
| Series | KR |
| Tolerance | -20 → +80 % |
| Lead Diameter | 0.2 mm |
| Tolerance Plus | +80 % |
| Lead Spacing | 5 mm |
| Product Diameter | 11.5 mm |
| Tolerance Minus | -20 % |
| Polarised | Polar |
| Capacitor Family | Supercapacitor |
| Dielectric Material Family | Electrical Double Layer |
| Terminal Type | Radial |