TDK, 0805 (2012M) 10μF Multilayer Ceramic Capacitor MLCC 35V dc ±10% , SMD C2012X5R1V106K125AC

RS Stock No.:
9159328
Mfr. Prt No.:
C2012X5R1V106K125AC
Brand:
TDK

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9159328
Product description TDK, 0805 (2012M) 10μF Multilayer Ceramic Capacitor MLCC 35V dc ±10% , SMD C2012X5R1V106K125AC
Manufacturer / Brand TDK
Manufacturer part number C2012X5R1V106K125AC
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
RS stock number 9159328
Product description TDK, 0805 (2012M) 10μF Multilayer Ceramic Capacitor MLCC 35V dc ±10% , SMD C2012X5R1V106K125AC
Manufacturer / Brand TDK
Manufacturer part number C2012X5R1V106K125AC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

TDK C Type 0805 Series, X5R Dielectric

TDK C Series of general purpose multilayer ceramic chip capacitors suited for high frequency and high density type power suppliers.

Features and Benefits:

High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications

Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets


Specifications

Attribute Value
Brand TDK
Capacitance 10 µF
Voltage 35 V dc
Package/Case 0805 (2012M)
Mounting Type Surface Mount
Dielectric X5R
Tolerance ±10 %
Dimensions 2 x 1.25 x 1.25 mm
Length 2 mm
Depth 1.25 mm
Height 1.25 mm
Series C
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Checking stock...
VND
78,461.25
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
178,461.257,846.13
*price per unit indicative
"TDK, 0805 (2012M) 10μF Multilayer Ceramic Capacitor MLCC 35V dc ±10% , SMD C2012X5R1V106K125AC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products