Murata, 0805 (2012M) 1μF Multilayer Ceramic Capacitor MLCC 35V dc ±10% , SMD GCM21BR7YA105KA55L

RS Stock No.:
8202910
Mfr. Prt No.:
GCM21BR7YA105KA55L
Brand:
Murata

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8202910
Product description Murata, 0805 (2012M) 1μF Multilayer Ceramic Capacitor MLCC 35V dc ±10% , SMD GCM21BR7YA105KA55L
Manufacturer / Brand Murata
Manufacturer part number GCM21BR7YA105KA55L
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
RS stock number 8202910
Product description Murata, 0805 (2012M) 1μF Multilayer Ceramic Capacitor MLCC 35V dc ±10% , SMD GCM21BR7YA105KA55L
Manufacturer / Brand Murata
Manufacturer part number GCM21BR7YA105KA55L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Murata GCM Automotive 0805 Series

The Murata GCM Automotive Series Ceramic Capacitors feature excellent pulse responsibility and noise reduction due to the low impedance at high frequency
High dielectric constant type, in a smaller size with a higher capacitance value
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Now available with new low pF values and additional values in the 1206 case size


Specifications

Attribute Value
Brand Murata
Capacitance 1 µF
Length 2 mm
Package/Case 0805 (2012M)
Series GCM
Mounting Type Surface Mount
Height 1.25 mm
Dimensions 2 x 1.25 x 1.25 mm
Maximum Operating Temperature +125 °C
Voltage 35 V dc
Depth 1.25 mm
Automotive Standard AEC-Q200
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Dielectric X7R
Tolerance ±10 %
Checking stock...
VND
91,433.51
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(VND)Per Unit(VND)
191,433.513,657.34
*price per unit indicative
"Murata, 0805 (2012M) 1μF Multilayer Ceramic Capacitor MLCC 35V dc ±10% , SMD GCM21BR7YA105KA55L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products