Castrol Lithium Grease 400 g LMX Cartridge
- RS Stock No.:
- 0692671
- Mfr. Prt No.:
- 1635 7318
- Brand:
- Castrol
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0692671 |
| Product description | Castrol Lithium Grease 400 g LMX Cartridge |
| Manufacturer / Brand | Castrol |
| Manufacturer part number | 1635 7318 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Bearing Grease
All products are water resistant.
Castrol LMX Grease
This is a multi-purpose high performance grease, based on mineral oil and thickened with lithium-complex soap.
It is formulated to provide excellent high-temperature lubrication performance. It possesses EP (extremepressure) load-carrying properties, and contains additives selected to enhance resistance to oxidation, corrosion and wear.
Features and Benefits
Extremely stable Lithium complex grease, provides many advantages over conventional lithium grease
Good water resistance and adhesion to metal surfaces
Improved thermal stability
Increased load carrying capacity
Reduced oil separation and resistance to hardening under pressure
Can be used for industrial ball and roller bearing lubrication, under service operating conditions
Applications:
- Castrol LMX is formulated for use in grease-lubricated plain or rolling bearings operating at temperatures from –30 °C to 150 °C (continuous rating).
- It may also be used for short periods at temperatures of up to 180 °C in bearings designed to operate under such conditions. In such cases, the frequency of re-lubrication should be increased, operators should contact
- equipment manufacturers for guidance.
- Examples of applications include automotive wheel bearings, all types of general industrial machinery,electric motors and machine tools, as well as applications involving higher temperature such as are found in
- papermaking machinery and oven fans.
- In addition, its good EP characteristics and low slumpability are advantageous in bearings involving both high loaded applications and vibratory conditions, such as in steel mills, railway axle-boxes and construction equipment.
- High Drop Point and excellent stability at high operating temperatures make this a good alternative to claythickened high-temperature greases, the long service-life potential of Castrol LMX at temperatures over 100°C makes it ideally suited to machines in which poor accessibility makes frequent re-lubrication difficult, whilst the longer permissible lubrication intervals maintenance costs.
Specifications
| Attribute | Value |
| Brand | Castrol |
| Maximum Operating Temperature | +140 °C |
| Food Processing Safe | No |
| Trade Name | LMX |
| Product Form | Grease |
| Package Size | 400 g |
| Minimum Operating Temperature | -30 °C |
| Grease Type | Lithium |
| Colour | Amber |
| Package Type | Cartridge |