RS PRO Male Cat6, Cat6a RJ45 Connector

RS Stock No.:
7918504
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7918504
Product description RS PRO Male Cat6, Cat6a RJ45 Connector
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
RS stock number 7918504
Product description RS PRO Male Cat6, Cat6a RJ45 Connector
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.

RS PRO RJ45 Connector Plug

From RS PRO, this 8-pin RJ45 modular connector is a high-quality solution to network cable connections. The plug terminates easily to a stranded cable to make data cable assemblies for ethernet connectivity.

The RJ45 connector meets the Cat6 and Cat6A standards and is backward compatible with other category cables, such as Cat5 and Cat3.

The connector is unshielded, and so not suitable for use in environments where EMI interference is a concern.

Features and Benefits

• 8P8C cable mount modular plug
• Suitable for Cat6 and Cat6a Ethernet Applications
• Compatible with RJ45 sockets
• Gold plated phosphor bronze contacts
• UL94V0 polycarbonate plastic body

Applications

RJ45 connectors are a standardized network interface for ethernet connections and are often used in LAN (Local Area Network) setups with UTP cabling. This modular plug is used to construct RJ45 ethernet cable assemblies, to connect devices or projects to a network. It is commonly employed where a hardwired network connection is necessary, or in server racks.

This standardized RJ45 plug is still widely used in;

• Modems
• PC and Laptop computers
• Smart televisions

Why RS PRO?

RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.

When it comes to electronic connectors, couplers and adapters, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.

Illustrations are of typical RJ plugs. The line drawings show typical configurations.

RJ Plugs


Specifications

Attribute Value
Brand RS PRO
Depth 7.9 mm
Connector Type Modular Plug
Length 22.5 mm
Orientation Straight
Width 11.68 mm
Number of Ways 8P8C
Contact Plating Gold
LAN Category Cat6, Cat6a
Shield Type UTP
Ethernet Connector Type RJ45 Connector
Contact Material Phosphor Bronze
Gender Male
Mounting Type Cable Mount
Checking stock...
VND
525,794.99
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1525,794.99105,159.00
*price per unit indicative
"RS PRO Male Cat6, Cat6a RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products