KEMET, 1206 (3216M) 10μF Multilayer Ceramic Capacitor MLCC 16V dc ±10% , SMD C1206C106K4RACAUTO

RS Stock No.:
1335649
Mfr. Prt No.:
C1206C106K4RACAUTO
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1335649
Product description KEMET, 1206 (3216M) 10μF Multilayer Ceramic Capacitor MLCC 16V dc ±10% , SMD C1206C106K4RACAUTO
Manufacturer / Brand KEMET
Manufacturer part number C1206C106K4RACAUTO
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
RS stock number 1335649
Product description KEMET, 1206 (3216M) 10μF Multilayer Ceramic Capacitor MLCC 16V dc ±10% , SMD C1206C106K4RACAUTO
Manufacturer / Brand KEMET
Manufacturer part number C1206C106K4RACAUTO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

1206 Range

Kemet 1206 Automotive Grade SMT MLCC Ceramic Capacitors

1206 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.

APPROVALS : AEC–Q200 automotive qualified

C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications


Specifications

Attribute Value
Brand KEMET
Dielectric X7R
Suppression Class Class II
Tolerance ±10 %
Capacitance 10 µF
Maximum Operating Temperature +125 °C
Voltage 16 V dc
Length 3.2 mm
Package/Case 1206 (3216M)
Depth 1.6 mm
Minimum Operating Temperature -55 °C
Series C
Mounting Type Surface Mount
Terminal Type Surface Mount
Height 1.6 mm
Dimensions 3.2 x 1.6 x 1.6 mm
Checking stock...
VND
265,512.87
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(VND)Per Unit(VND)
1265,512.875,310.26
*price per unit indicative
"KEMET, 1206 (3216M) 10μF Multilayer Ceramic Capacitor MLCC 16V dc ±10% , SMD C1206C106K4RACAUTO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products