ABB SM503FCB, 3 Input Channels, 4 Output Channels, Videographic Chart Recorder Measures Current, Resistance,
- RS Stock No.:
- 7426828
- Mfr. Prt No.:
- SM503FC/B2E0020E/S
- Brand:
- ABB

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7426828 |
| Product description | ABB SM503FCB, 3 Input Channels, 4 Output Channels, Videographic Chart Recorder Measures Current, Resistance, |
| Manufacturer / Brand | ABB |
| Manufacturer part number | SM503FC/B2E0020E/S |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7426828 |
| Product description | ABB SM503FCB, 3 Input Channels, 4 Output Channels, Videographic Chart Recorder Measures Current, Resistance, |
| Manufacturer / Brand | ABB |
| Manufacturer part number | SM503FC/B2E0020E/S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
SM500F Field Mountable Videographic Recorder
The SM500F is a field-mountable paperless recorder. Its unique enclosure design enables wall, pipe or panel mounting of the unit. Process data is displayed clearly to the local operator through various display formats, including chart, bar graph and digital indicator displays. Also, process data is logged securely to the removable SD memory card. Ethernet communications provide convenient remote monitoring of the process and access to logged data (742-6828 and 742-6822) only.
• Unique universal mounting capability
- Wall, pipe or panel-mount
- Ultra-slim design, 90 mm (3.5 in) deep
• Secure data recording
- 64 MB internal Flash memory
- Archiving to SD memory card
• 21 CFR Part 11 compliant data security
- Extensive physical and electronic security features
• 12 software recording channels
- 21 CFR part 11 compliant
• Remote access and data retrieval
- Ethernet connectivity (742-6828 and 742-6822) only
• Install into the harshest of process environments
- Protection to NEMA4X and IP66 standards
• Choice of displays
- Colour TFT or monochrome options
• Quick and easy setup
- Online help and Windows™-style menus
Specifications
| Attribute | Value |
| Brand | ABB |
| Chart Type | Videographic |
| Minimum Operating Voltage | 85 V ac |
| Maximum Current Measurement | 50 mA |
| Parameter Measured | Current, Resistance, Temperature, Voltage |
| Maximum Resistance Measurement | 550 → 10000Ω |
| Maximum Temperature Measurement | +1300 (K) °C, +1300 (N) °C, +1700 (R) °C, +1700 (S) °C, +1800 (B) °C, +300 (T) °C, +900 (E) °C, +900 (J) °C, +900 (L) °C |
| Best Voltage Measurement Accuracy | 0.1 %, 0.2 % |
| Model Number p | SM503FCB |
| Best Resistance Measurement Accuracy | 0.1 % |
| Power Source | Mains |
| Width | 79 mm |
| Length | 144 mm |
| Maximum Operating Voltage | 265 V ac |
| Maximum Voltage Measurement | 25 V, 150 mV |
| Number of Inputs | 3 |
| Recorder Input Type | Digital, mA, mV, Resistance, RTD, Thermocouple, Voltage |
| Best Temperature Measurement Accuracy | 0.1 % |
| IP Rating | IP66 |
| Number of Outputs | 4 |
| Height | 144 mm |
| Best Current Measurement Accuracy | 0.2 % |
| Weight | 1 kg |