SMC AK Non Return Valve NPT 1/2 Female Inlet, NPT 1/2 Female Outlet, 0.02 to 1MPa

RS Stock No.:
8497229
Mfr. Prt No.:
AK4000-N04
Brand:
SMC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8497229
Product description SMC AK Non Return Valve NPT 1/2 Female Inlet, NPT 1/2 Female Outlet, 0.02 to 1MPa
Manufacturer / Brand SMC
Manufacturer part number AK4000-N04
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
RS stock number 8497229
Product description SMC AK Non Return Valve NPT 1/2 Female Inlet, NPT 1/2 Female Outlet, 0.02 to 1MPa
Manufacturer / Brand SMC
Manufacturer part number AK4000-N04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC Vacuum Check Valve

Suitable for vacuum pressures of -0.03 to -0.99 bar
Low cracking pressure of 0.02 bar
Positive and vacuum compatible
Operating temperature range : +5 to +60°C
Available in Mpa measurement
NPT threadform ports (1/8", 1/4" & 1/2") also available


Specifications

Attribute Value
Brand SMC
Minimum Operating Temperature -5 °C
Threaded Inlet Connection NPT 1/2 Female
Inlet Connection Type Threaded
Maximum Operating Temperature +60 °C
Threaded Outlet Connection NPT 1/2 Female
Threaded Outlet Gender Female
Threaded Inlet Gender Female
Manufacturer Series AK
Threaded Outlet Thread Standard NPT
Threaded Inlet Thread Size 1/2
Maximum Operating Pressure 1 MPa
Minimum Operating Pressure 0.02 MPa
Threaded Inlet Thread Standard NPT
Outlet Connection Type Threaded
Operating Pressure Range 0.02 to 1 MPa
Cracking Pressure 0.02 MPa
Checking stock...
VND
942,581.15
Out of stock
Price Each
Unit(s)Per Unit(VND)
1942,581.15
*price per unit indicative
"SMC AK Non Return Valve NPT 1/2 Female Inlet, NPT 1/2 Female Outlet, 0.02 to 1MPa" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products