RS PRO 297mm x 210mm
- RS Stock No.:
- 8295228
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
| RS stock number | 8295228 |
| Product description | RS PRO 297mm x 210mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
RS Cleanroom Lined Notebook
This sprial-bound notebook from RS is designed specifically for use within a cleanroom environment. Its anti-static covers prevent build-up of static charge.
Features:
Produced and packaged in a controlled ISO5 cleanroom environment
Material offers excellent chemical resistance
Durable cleanroom paper
Printed with low-sodium inks
Applications:
Note-taking or logging within critical cleanroom or laboratory environment
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Anti-Static | No |
| Depth | 100 mm |
| Width | 297 mm |
| Paper Size | A4 |
| Type | Notebook |
| Dissipative | No |
| Complies with EN 61340-5-1 | No |
| Conductive | No |
| Height | 210 mm |
| Quantity Included | 50 |
| Cleanroom | Yes |