Coba Europe Black Anti-Slip Rubber Mat With Solid Surface Finish 10m (Length) 900mm (Width) 3mm (Thickness)
- RS Stock No.:
- 7811680
- Mfr. Prt No.:
- RR010010W
- Brand:
- COBA

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7811680 |
| Product description | Coba Europe Black Anti-Slip Rubber Mat With Solid Surface Finish 10m (Length) 900mm (Width) 3mm (Thickness) |
| Manufacturer / Brand | COBA |
| Manufacturer part number | RR010010W |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
COBArib Wide - Anti-Slip Fluted Rubber Mat
COBArib Anti-slip fluted rubber mats are available with a fine ribbed or wide ribbed surface. Both rubber mat surfaces have the same anti-slip properties plus, can be used as a surface on top of workstations and benches. COBArib are manufactured from hard-wearing natural rubber, providing insulation from cold and wet floor surfaces, versatile and easy to clean.
Features and Benefits:
Available as a fine ribbed or a wide chunky option
Fluted finish
Anti-slip
Natural Rubber mat
Use on floors or to top work benches
Loose lay
Easy to clean
Use in wet and dry environments
Durable
Hard-wearing
UV Resistant
Protects from cold floor surfaces
Tread height 3 mm
Weight 30 kg
Applications:
Industrial – around work benches and work stations
Walkways
Bench work surfaces
Resistance to:
Water
Cold
UV
Many mild acids
Temperature Range:
-20°C to +80°C
How to Clean:
Hose down
Brush
Use mild detergents
Specifications
| Attribute | Value |
| Brand | COBA |
| Colour | Black |
| Surface Type | Solid |
| Product Format | Roll |
| Length | 10 m |
| Self-Adhesive | No |
| Width | 900 mm |
| Material | Rubber |
| Thickness | 3 mm |
| Type | Mat |
| Quantity Per Package | 1 |
| Range | COBArib Wide |