Murata, DLW31S, 1206 (3216M) SMD Common Mode Choke ±25% Wire-Wound 200mA Idc

RS Stock No.:
7241680
Mfr. Prt No.:
DLW31SN222SQ2L
Brand:
Murata

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7241680
Product description Murata, DLW31S, 1206 (3216M) SMD Common Mode Choke ±25% Wire-Wound 200mA Idc
Manufacturer / Brand Murata
Manufacturer part number DLW31SN222SQ2L
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
RS stock number 7241680
Product description Murata, DLW31S, 1206 (3216M) SMD Common Mode Choke ±25% Wire-Wound 200mA Idc
Manufacturer / Brand Murata
Manufacturer part number DLW31SN222SQ2L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Murata SMD Common Mode Chokes

Murata 1206 DLW31S Series SMD Common Mode Chokes

DLP31S series common mode choke coil chips with high impedance in a small package. The DLP31S series utilise ferrite material technology and film processing technology to give excellent performance at high frequency ranges and is suitable for differential signal line application.

Small size, low profile, SMD. 3.2x1.6x1.15mm (Tolerance: +-0.15mm)
High common mode impedance (550 ohm at 100MHz typ.) in small size
Suppresses high frequency noise that was unable to be suppressed with existing common mode choke coils
Suitable for differential signal lines like USB, because DLP31S does not provide distortion to high speed signal transmission due to its high coupling (coupling coefficient: 0.98 min.)

Applications

USB lines of PCs, peripheral equipment
LVDS lines of Note-PCs, LCDs
USB lines of digital AV equipment such as digital cameras

L0105962-10

Specifications

Attribute Value
Brand Murata
Length 3.2 mm
Package/Case 1206 (3216M)
Series DLW31S
Height 1.9 mm
Dimensions 3.2 x 1.6 x 1.9 mm
Inductor Construction Wire-Wound
Maximum Operating Temperature +85 °C
Depth 1.6 mm
Maximum DC Resistance 1.2 Ω
Minimum Operating Temperature -40 °C
Maximum DC Current 200 mA
Tolerance ±25 %
Checking stock...
VND
24,270.68
Out of stock
Price Each
Unit(s)Per Unit(VND)
124,270.68
*price per unit indicative
"Murata, DLW31S, 1206 (3216M) SMD Common Mode Choke ±25% Wire-Wound 200mA Idc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products