Raaco Compact 20 Plastic Tool Box, 475 x 240 x 190mm
- RS Stock No.:
- 0231153
- Mfr. Prt No.:
- 138468
- Brand:
- Raaco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0231153 |
| Product description | Raaco Compact 20 Plastic Tool Box, 475 x 240 x 190mm |
| Manufacturer / Brand | Raaco |
| Manufacturer part number | 138468 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
Raaco
Compact 20 with Tote Tray
Note
Tool boxes supplied without tools.
Accepts inserts Stock No. 655-4755
30kg load bearing capacity
Dimensions: 475 x 240 x 190mm
Weight: 1.7kg
Specifications
| Attribute | Value |
| Brand | Raaco |
| Material | Plastic |
| Box Type | Tool Box |
| Length | 475 mm |
| Width | 190 mm |
| Height | 475 mm |
| Dimensions | 475 x 240 x 190 mm |
| Tray Type | Removable Tote |
| Colour | Grey |
| Weight | 1.7 kg |
| Range | Compact 20 |