Knipex 71 02 200 T 200 mm Chrome Vanadium Steel Compact bolt cutter

RS Stock No.:
1245831
Mfr. Prt No.:
71 02 200 T
Brand:
Knipex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1245831
Product description Knipex 71 02 200 T 200 mm Chrome Vanadium Steel Compact bolt cutter
Manufacturer / Brand Knipex
Manufacturer part number 71 02 200 T
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
RS stock number 1245831
Product description Knipex 71 02 200 T 200 mm Chrome Vanadium Steel Compact bolt cutter
Manufacturer / Brand Knipex
Manufacturer part number 71 02 200 T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

CoBolt® Compact Bolt Cutter

Compact bolt cutter that delievers 20 times the cutting force than the hand force applied. The lever-action mechanism ensures an extremely favourable lever ratio with very little friction.

Precision cutting edges for soft, hard wire & piano wire
Will cut material like bolts, nails, rivets up to Ø5.2mm
Cutting edges additionally induction hardened to 64 HRC
Forged & oil hardened Chrome Vanadium heavy-duty Steel construction
Complete with opening spring & locking device
Model 71 02 200 T with tether attachment point for mounting a fall protection


Specifications

Attribute Value
Brand Knipex
Overall Length 200 mm
Material Chrome Vanadium Steel
Cutting Capacity 6 mm
Checking stock...
VND
1,925,125.23
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,925,125.23
*price per unit indicative
"Knipex 71 02 200 T 200 mm Chrome Vanadium Steel Compact bolt cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products