Domnick Hunter 0.01μm Replacement Filter Element for OIL-X 50

RS Stock No.:
2108544
Mfr. Prt No.:
K030AA
Brand:
Domnick Hunter
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
RS stock number 2108544
Product description Domnick Hunter 0.01μm Replacement Filter Element for OIL-X 50
Manufacturer / Brand Domnick Hunter
Manufacturer part number K030AA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

General Purpose/High Efficiency Filter G 1/4 - G1 Grade AO/AA Oil-X Plus Series

Main airline filtration for pipe sizes 1/4 in to 1in
Suitable for all types of compressor
Compatible with all compressor oils
Complete with high efficiency general purpose element (grade AO) or high efficiency oil removal element (grade AA)
Operating temperature range +1.5°C to +66°C
Corrosion protected inside and out with Alocram treatment and epoxy paint finish

L288893-01

Specifications

Attribute Value
Brand Domnick Hunter
For Manufacturer Series OIL-X 50
Filtration Size 0.01 µm
Minimum Operating Temperature +2 °C
Maximum Operating Temperature +100 °C
Checking stock...
VND
6,050,722.37
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,050,722.37
*price per unit indicative
"Domnick Hunter 0.01μm Replacement Filter Element for OIL-X 50" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products