RS PRO HSS Cone Cutter 3mm x 14mm
- RS Stock No.:
- 0221591
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0221591 |
| Product description | RS PRO HSS Cone Cutter 3mm x 14mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Standard HSS Cone Cutter
High Speed Steel tapered cone cutter for power tool use for drilling clean holes in plastic, PC boards, alloys and sheet metal up to 2mm thick.
Shank length 22mm
No pilot hole required
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Drill Bit Type | Cone Cutter |
| Maximum Drilling Thickness | 2 mm |
| Minimum Head Size | 3 mm |
| Maximum Head Size | 14 mm |
| Material | HSS |