binder Male M9 to Free End Sensor Actuator Cable, 7 Core, 2m

RS Stock No.:
7345391
Mfr. Prt No.:
79-1421-12-07
Brand:
Binder

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7345391
Product description binder Male M9 to Free End Sensor Actuator Cable, 7 Core, 2m
Manufacturer / Brand Binder
Manufacturer part number 79-1421-12-07
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
RS stock number 7345391
Product description binder Male M9 to Free End Sensor Actuator Cable, 7 Core, 2m
Manufacturer / Brand Binder
Manufacturer part number 79-1421-12-07

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Binder 702 Series Subminiature Cable Connectors

Binder Connectors series 702, Male Subminiature M9 IP67 Range

Binder 702 series M9 IP67 range male connectors, these subminiature plug connectors are suitable for cable mounting, offering IP67 protection and a degree of connector shielding.

Connector with screw locking
Solder bucket terminals
Degree of Protection IP67
Plastic and metal connector housing
EMI protected shielding
Gold plated contacts


Specifications

Attribute Value
Brand Binder
Connector A M9
Connector B Free End
Length 2 m
Connector A Gender Male
Number of Cores 7
Cross Sectional Area 0.14 mm²
Voltage Rating 125 V
Connector A Number of Contacts 7
IP Rating IP67
Current Rating 1 A
Outer Diameter 5.3 mm
American Wire Gauge 26 AWG
Checking stock...
VND
1,488,252.99
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,488,252.99
*price per unit indicative
"binder Male M9 to Free End Sensor Actuator Cable, 7 Core, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products