Omron M8 x 1 Inductive Proximity Sensor – Barrel, PNP Output, 2 mm Detection, IP67

RS Stock No.:
4792595
Mfr. Prt No.:
E2AS08KS02M1B1
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4792595
Product description Omron M8 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 2 mm Detection, IP67
Manufacturer / Brand Omron
Manufacturer part number E2AS08KS02M1B1
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
RS stock number 4792595
Product description Omron M8 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 2 mm Detection, IP67
Manufacturer / Brand Omron
Manufacturer part number E2AS08KS02M1B1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

E2A Short Body Stainless Steel M8

Features and benefits

PBTP sensing face material
LED indication
Operating temperature range -40 to +70°C
Supply voltage 12 to 24Vdc
200mA max
EN60947-5-2
Short circuit, surge suppression and reverse polarity protection
Designed and tested for long life
Stainless steel and brass housings


Specifications

Attribute Value
Brand Omron
IP Rating IP67
Output Type PNP
Switching Current 200 mA
Terminal Type 4-Pin M12 Connector
Maximum DC Voltage 32 V
Supply Voltage 12 → 24 V dc
Reverse Polarity Protection Yes
Body Style Barrel
Short Circuit Overload Protection Yes
Minimum Operating Temperature -40 °C
Shielding Shielded
Maximum Switching Frequency 1.5 kHz
Sensor Technology Inductive
Mounting Type Flush
Housing Material Stainless Steel
Length 43 mm
Thread Size M8 x 1
Detection Range 2 mm
Maximum Operating Temperature +70 °C
Checking stock...
VND
3,134,683.86
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,134,683.86
*price per unit indicative
"Omron M8 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 2 mm Detection, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products