Schneider Electric TeSys D LC1D 3 Pole Contactor – 50 A, 24 V ac Coil, 3NO, 18.5 kW
- RS Stock No.:
- 8451904
- Mfr. Prt No.:
- LC1D326B7
- Brand:
- Schneider Electric
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
| RS stock number | 8451904 |
| Product description | Schneider Electric TeSys D LC1D 3 Pole Contactor - 50 A, 24 V ac Coil, 3NO, 18.5 kW |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | LC1D326B7 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Contact Current Rating | 50 A |
| Range | TeSys D |
| Minimum Operating Temperature | -5 °C |
| Number of Poles | 3 |
| Coil Voltage | 24 V ac |
| Series | LC1D |
| Contact Voltage Rating | 300 V dc, 690 V ac |
| Power Rating | 18.5 kW |
| Depth | 92 mm |
| Length | 85 mm |
| Width | 45 mm |
| Terminal Type | Lug Ring Terminal |
| Normal State Configuration | 3NO |
| Maximum Operating Temperature | +60 °C |