Siemens Contactor Relay – 2NO + 2NC, 10 A Contact Rating, 4 W, 110 Vdc, 4P, SIRIUS Innovation

RS Stock No.:
1363643
Mfr. Prt No.:
3RH2122-1BF40
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1363643
Product description Siemens Contactor Relay - 2NO + 2NC, 10 A Contact Rating, 4 W, 110 Vdc, 4P, SIRIUS Innovation
Manufacturer / Brand Siemens
Manufacturer part number 3RH2122-1BF40
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
RS stock number 1363643
Product description Siemens Contactor Relay - 2NO + 2NC, 10 A Contact Rating, 4 W, 110 Vdc, 4P, SIRIUS Innovation
Manufacturer / Brand Siemens
Manufacturer part number 3RH2122-1BF40

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Siemens Sirius Range Contactor & Control Relays

Contactor Relays - 3RH2 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Note

The OFF-delay of the NO contact and the ON-delay of the NC contact are increased if the contactor coils are attenuated against voltage peaks (noise suppression diode 6 to 10 times; diode assemblies 2 to 6 times, varistor +2 to 5 ms).

Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks


Specifications

Attribute Value
Brand Siemens
Control Voltage 110 Vdc
Contact Current Rating 10 A
Contact Voltage Rating 600 V dc, 690 V ac
Range SIRIUS Innovation
Power Rating 4 W
Mounting Style DIN Rail Mount
Depth 57.5 mm
Minimum Operating Temperature -25 °C
Length 45 mm
Normal State Configuration 2NO + 2NC
Width 73 mm
Number Of Auxiliary Contacts 2
Terminal Type Screw
Operating Temperature Range -25 → +60 °C
Pole Configuration 4P
Supply Voltage 110 V dc
Maximum Operating Temperature +60 °C
Series 3RH2
Checking stock...
VND
2,162,392.05
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,162,392.05
*price per unit indicative
"Siemens Contactor Relay - 2NO + 2NC, 10 A Contact Rating, 4 W, 110 Vdc, 4P, SIRIUS Innovation" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products