RS PRO 96dB, Panel Mount Continuous Internal, Piezo Buzzer, 3V dc up to 18V dc

RS Stock No.:
7542009
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7542009
Product description RS PRO 96dB, Panel Mount Continuous Internal, Piezo Buzzer, 3V dc up to 18V dc
Manufacturer / Brand RS PRO
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
RS stock number 7542009
Product description RS PRO 96dB, Panel Mount Continuous Internal, Piezo Buzzer, 3V dc up to 18V dc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Flanged continuous tone buzzer flying lead

RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.

Features

Internal circuitry for dc operation
High output levels
Operating Temperature -20°C to +60°C
Flanged mounting buzzer
Flying lead connections

Applications

Audio Sensing and Instrumentation


Specifications

Attribute Value
Brand RS PRO
Minimum Supply Voltage 3 V dc
Sound Level 96 dB
Mounting Type Panel Mount
Height 14.5 mm
Dimensions 33.7 (Dia.) x 14.5 mm
Tone Type Continuous
Minimum Frequency 3000 Hz
Maximum Operating Temperature +85 °C
Maximum Supply Voltage 18 V dc
Minimum Operating Temperature -30 °C
Diameter 33.7 mm
Supply Current 12 mA
Maximum Frequency 4 kHz
Drive Type Internal
Checking stock...
VND
71,556.66
Out of stock
Price Each
Unit(s)Per Unit(VND)
171,556.66
*price per unit indicative
"RS PRO 96dB, Panel Mount Continuous Internal, Piezo Buzzer, 3V dc up to 18V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products